
Highlights & Details
Hammond Electronics 1593XBK Hand-held casing 140 x 66 x 28 Acrylonitrile butadiene styrene Black 1 pc(s)
Our service for you
Technical specifications
- Product type
Hand-held casing
- Features
with recess
- Material
Acrylonitrile butadiene styrene
- Factory colour
Black
- Type
Cavity front/rear side
- Length
140 mm
- Width
66 mm
- Height
28 mm
- Type
1593XBK
- Content
1 pc(s)
- RoHS-compliant
Yes
- Material (details)
ABS Plastic
Documents & Downloads
Datasheet
Datasheet 522343 Hammond Electronics 1593XBK Hand-held casing 140 x 66 x 28 Acrylonitrile butadiene styrene Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 522343 Hammond Electronics 1593XBK Hand-held casing 140 x 66 x 28 Acrylonitrile butadiene styrene Black 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 15.48€ 13.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























