• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1594AWGY Universal enclosure 56 x 56 x 40 Acrylonitrile butadiene styrene Grey 1 pc(s)

Product type
Universal enclosure
Material
Acrylonitrile butadiene styrene
IP rating
IP65
Width
56 mm
Height
40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plastic casing series 1594 W

Our service for you

Technical specifications

Product type

Universal enclosure

Material

Acrylonitrile butadiene styrene

IP65

Factory colour

Grey

Length

56 mm

Width

56 mm

Height

40 mm

Content

1 pc(s)

Dim

(L x W x H) 56 x 56 x 40 mm

RoHS-compliant

Yes

Type

1594AWGY

Documents & Downloads

Datasheet

Datasheet 485655 Hammond Electronics 1594AWGY Universal enclosure 56 x 56 x 40 Acrylonitrile butadiene styrene Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 485655 Hammond Electronics 1594AWGY Universal enclosure 56 x 56 x 40 Acrylonitrile butadiene styrene Grey 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)