• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1597D3MTCKO Terminal cover ABS-PC Grey (L x W x H) 53 x 20 x 14 mm 1 pc(s)

Product type
Terminal cover
Material
ABS-PC
Factory colour
Grey
Length
53 mm
Width
20 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Terminal cover

Factory colour

Grey

Length

53 mm

Width

20 mm

Height

14 mm

Dim

(L x W x H) 53 x 20 x 14 mm

Material

ABS-PC

Content

1 pc(s)

Type

1597D3MTCKO

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3013110 Hammond Electronics 1597D3MTCKO Terminal cover ABS-PC Grey (L x W x H) 53 x 20 x 14 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3013110 Hammond Electronics 1597D3MTCKO Terminal cover ABS-PC Grey (L x W x H) 53 x 20 x 14 mm 1 pc(s)

What kind of Case Accessories (Misc.) are you looking for?