• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1597D4MHSC Terminal cover PPO Grey (L x W x H) 60 x 3 x 16 mm 1 pc(s)

Product type
Terminal cover
Material
PPO
Factory colour
Grey
Length
60 mm
Width
3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Terminal cover

Factory colour

Grey

Length

60 mm

Width

3 mm

Height

16 mm

Dim

(L x W x H) 60 x 3 x 16 mm

Material

PPO

Content

1 pc(s)

Type

1597D4MHSC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3013114 Hammond Electronics 1597D4MHSC Terminal cover PPO Grey (L x W x H) 60 x 3 x 16 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3013114 Hammond Electronics 1597D4MHSC Terminal cover PPO Grey (L x W x H) 60 x 3 x 16 mm 1 pc(s)

What kind of Case Accessories (Misc.) are you looking for?