• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1598FBK Instrument casing 250 x 160 x 40 Polystyrene (EPS) Black 1 pc(s)

Image similar
Product type
Instrument casing
Material
Polystyrene (EPS)
IP rating
IP54
Width
160 mm
Height
40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Instruments case

Our service for you

Technical specifications

Product type

Instrument casing

Material

Polystyrene (EPS)

IP54

Factory colour

Black

Length

250 mm

Width

160 mm

Height

40 mm

Content

1 pc(s)

Dim

(L x W x H) 250 x 160 x 40 mm

RoHS-compliant

Yes

Type

1598FBK

Documents & Downloads

Datasheet

Datasheet 538844 Hammond Electronics 1598FBK Instrument casing 250 x 160 x 40 Polystyrene (EPS) Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 538844 Hammond Electronics 1598FBK Instrument casing 250 x 160 x 40 Polystyrene (EPS) Black 1 pc(s)

Description

Modern flat design instruments case.

Features

  • Two vertical guides are cast into the front and rear of the cases halves for 1.5 mm (0.062") PC boards
  • Easy access to the interior thanks to the shell design
  • Integrated horizontal brackets for PC cards of the Eurocard size.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.98*

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)