
Highlights & Details
Hammond Electronics 1599HSGYBAT Hand-held casing 220 x 110 x 44 Polystyrene (EPS) Grey 1 pc(s)
Our service for you
Technical specifications
- Battery compartment provided
- Product type
Hand-held casing
- Features
with battery tray
- Material
Polystyrene (EPS)
IP54
- Factory colour
Grey
- Type
With battery compartment
- Length
220 mm
- Width
110 mm
- Height
44 mm
- Type
1599HSGYBAT
- Content
1 pc(s)
- RoHS-compliant
Yes
- Material (details)
Shock-resistant polystyrene
Documents & Downloads
Datasheet
Datasheet 522539 Hammond Electronics 1599HSGYBAT Hand-held casing 220 x 110 x 44 Polystyrene (EPS) Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 522539 Hammond Electronics 1599HSGYBAT Hand-held casing 220 x 110 x 44 Polystyrene (EPS) Grey 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 18.28*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























