
Number
Total (€ 199.99 / piece)
€ 199.99
incl. VAT
Only 5 Piece(s) available
Highlights & Details
Storage Compartments ADS
Our service for you
Technical specifications
- Product type
Compartment
- Height
44 mm
- Features
closed
- Length
914 mm
- Width
483 mm
- Dim
(L x W x H) 914 x 483 x 44 mm
- TE
1
- Material
Steel
- Factory colour
Black
- Content
1 pc(s)
- Type
ADSU2536BK
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1644429 Hammond Electronics ADSU2536BK ADSU2536BK Compartment closed (L x W x H) 914 x 483 x 44 mm Steel Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1644429 Hammond Electronics ADSU2536BK ADSU2536BK Compartment closed (L x W x H) 914 x 483 x 44 mm Steel Black 1 pc(s)


























