
Number
Total (€ 219.99 / piece)
€ 219.99
incl. VAT
Only 1 Piece(s) available
Highlights & Details
Storage Compartments ADS
Our service for you
Technical specifications
- Product type
Compartment
- Height
44 mm
- Features
vented
- Length
1067 mm
- Width
483 mm
- Dim
(L x W x H) 1067 x 483 x 44 mm
- TE
1
- Material
Steel
- Factory colour
Black
- Content
1 pc(s)
- Type
ADSV3642BK
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1644434 Hammond Electronics ADSV3642BK ADSV3642BK Compartment vented (L x W x H) 1067 x 483 x 44 mm Steel Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1644434 Hammond Electronics ADSV3642BK ADSV3642BK Compartment vented (L x W x H) 1067 x 483 x 44 mm Steel Black 1 pc(s)


























