• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics HW1310BKPL Mounting plate (L x W x H) 298 x 222 x 2 mm Aluminium Black 1 pc(s)

Product type
Mounting plate
Length
298 mm
Width
222 mm
Material
Aluminium
Dim
(L x W x H) 298 x 222 x 2 mm
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Aluminum housing with wooden frame HWCHAS series

Our service for you

Technical specifications

Product type

Mounting plate

Length

298 mm

Width

222 mm

Dim

(L x W x H) 298 x 222 x 2 mm

Material

Aluminium

Factory colour

Black

Content

1 pc(s)

Type

HW1310BKPL

RoHS-compliant

Yes

Height

2 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 486267 Hammond Electronics HW1310BKPL Mounting plate (L x W x H) 298 x 222 x 2 mm Aluminium Black 1 pc(s)

More interesting products

(*All information is plus legal VAT)