• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics PBPA19007UNF Mounting plate (W x H) 482.6 mm x 177.04 mm Aluminium Ecru 1 pc(s)

Product type
Mounting plate
Width
482.6 mm
Material
Aluminium
Dim
(W x H) 482.6 mm x 177.04 mm
TE
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

PBPA series aluminum plates

Our service for you

Technical specifications

Product type

Mounting plate

Width

482.6 mm

Dim

(W x H) 482.6 mm x 177.04 mm

TE

4

Material thickness

3.175 mm

Material

Aluminium

Factory colour

Ecru

Compatible with (details)

48.26 cm (19 inch)

Content

1 pc(s)

Type

PBPA19007UNF

RoHS-compliant

Yes

Height

177.04 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 485871 Hammond Electronics PBPA19007UNF Mounting plate (W x H) 482.6 mm x 177.04 mm Aluminium Ecru 1 pc(s)

User & Safety Instructions

User & Safety Instructions 485871 Hammond Electronics PBPA19007UNF Mounting plate (W x H) 482.6 mm x 177.04 mm Aluminium Ecru 1 pc(s)

More interesting products

(*All information is plus legal VAT)