• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics RMCV190713BK1 Universal enclosure 432 x 330 x 154 Aluminium Black 1 pc(s)

Product type
Universal enclosure
Material
Aluminium
Width
330 mm
Height
154 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Aluminum housing series RMC

Our service for you

Technical specifications

Product type

Universal enclosure

Material

Aluminium

Factory colour

Black

Length

432 mm

Width

330 mm

Height

154 mm

Content

1 pc(s)

Dim

(L x W x H) 432 x 330 x 154 mm

RoHS-compliant

Yes

Type

RMCV190713BK1

Documents & Downloads

Datasheet

Datasheet 486405 Hammond Electronics RMCV190713BK1 Universal enclosure 432 x 330 x 154 Aluminium Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 486405 Hammond Electronics RMCV190713BK1 Universal enclosure 432 x 330 x 154 Aluminium Black 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)