• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics SCEM251414WH Instrument casing 140 x 254 x 140 Aluminium Blue, Grey 1 pc(s)

Product type
Instrument casing
Material
Aluminium
Width
254 mm
Height
140 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Instrument casing series SCEM

Our service for you

Technical specifications

Product type

Instrument casing

Material

Aluminium

Factory colour

Blue

Grey

Length

140 mm

Width

254 mm

Height

140 mm

Content

1 pc(s)

Dim

(L x W x H) 140 x 254 x 140 mm

RoHS-compliant

Yes

Type

SCEM251414WH

Documents & Downloads

Datasheet

Datasheet 486415 Hammond Electronics SCEM251414WH Instrument casing 140 x 254 x 140 Aluminium Blue, Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 486415 Hammond Electronics SCEM251414WH Instrument casing 140 x 254 x 140 Aluminium Blue, Grey 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 102.48*

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)