• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics Wall-mount enclosure 203 x 203 x 102 x 102 Stainless steel Stainless steel 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
Wall-mount enclosure
Material
Stainless steel
IP rating
IP66
Width
203 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

IP66, Type 4X stainless steel junction box, hinged door with twist lock

Our service for you

Technical specifications

Packaging type

Piece

Product type

Wall-mount enclosure

Material

Stainless steel

IP66

Factory colour

Stainless steel

Length

203 mm

Width

203 mm

Height

102 mm

Content

1 pc(s)

Type

EJ884SS

Dim

(L x W x H) 203 x 203 x 102 mm

RoHS-compliant

Yes

Manufacturer part #

EJ884SS

Depth

102 mm

Documents & Downloads

Datasheet

Datasheet 2283804 Hammond Electronics Wall-mount enclosure 203 x 203 x 102 x 102 Stainless steel Stainless steel 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2283804 Hammond Electronics Wall-mount enclosure 203 x 203 x 102 x 102 Stainless steel Stainless steel 1 pc(s) Piece

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.