• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HAN 1027-X-17 KLASSIK Letter tray A4, C4 Red 1 pc(s)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HAN1027-X-17, letter shelf classic, modern, sleek and glossy, red

  • Has class, shows class, which is great.
  • High-quality letter shelf in premium quality
  • Modern, high-gloss paint
  • Solid and durable helper for every office
  • Professional can be labelled with the optionally available labelling clip (HAN Article No.: 1021)
  • Vertical or puts stackable
  • With a wide gripping cut-out for easy orientation and optimal access to the documents
  • The slightly sloped front end panel of the letter shelf prevents slipping out of the documents
  • Paper formats up to DIN A4/C4

Technical specifications

Product type

Letter tray

Promotional item type

KLASSIK

Paper size

A4

C4

Factory colour

Red

Cutout

Yes

Material

Polystyrene

nestable

Yes

Width

255 mm

Height

65 mm

Depth

348 mm

Content

1 pc(s)

UKCA

yes

Description

Han 1027-X-17, letter tray CLASSIC, red
Unarranged paper chaos in the workplace? Not with the classic letter tray from Han. The high-quality and stackable office rack in
Premium quality enables clear and space-saving storage of letters, papers and documents - whether on the
Desk or on shelf. With its contemporary, high-gloss design, it is also a discreet eye-catcher for the modern office.
The wide cut-out of the grip on the front side, as well as the possibility of filing with optional labeling clips (article no. 1021)
Professional labeling ensures maximum clarity, so that no document is lost. The solid and durable Ord
Help for every office - the letter storage from Han.
Product Details:

- Color: Red
- has class, shows class - classic letter storage in high-gloss design for letters and papers up to A4/C4 format
- Stackable vertically or offset to save space - compatible with all common letter files
- Wide cut-out on the front for easy orientation and optimum access to the documents
- Material: High-quality plastic, polystirene (PS)
- size (WxDxH): 255x348x65 mm
- Made in Germany

This text is machine translated.

Scope of delivery

  • 1 Letter shelf