• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HAN GRIP 18190-14 Waste paper basket 18 l (Ø x H) 31.2 cm x 35 cm Polypropylene Blue 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dust bin GRIP

  • Break-proof and shock -proof
  • Award image for HAN GRIP 18190-14 Waste paper basket 18 l (Ø x H) 31.2 cm x 35 cm Polypropylene Blue 1 pc(s)

Technical specifications

  • Floor-Ø 237 mm
Product type

Waste paper basket

Capacity

18 l

Factory colour

Blue

Material

Polypropylene

Dim

(Ø x H) 31.2 cm x 35 cm

Height

35 cm

(Ø)

31.2 cm

Edge profile handle

Yes

Volume

18 l

Rack size

483 mm (19")

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 777400 HAN GRIP 18190-14 Waste paper basket 18 l (Ø x H) 31.2 cm x 35 cm Polypropylene Blue 1 pc(s)

Description

Easily accessed, with its two practical handle grip, the design trash quickly replacable. Another highlight: it is excellent and provides stackable 18l capacity. Made of impact-resistant and shatterproof, polypropylene heavy metals.

More interesting products

(*All information is plus legal VAT)