• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HAN GRIP 18190-51 Waste paper basket 18 l (Ø x H) 31.2 cm x 35 cm Polypropylene Orange 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Waste paper basket GRIP, 18 liters, round

  • Waste paper basket GRIP, 18 liters
  • The classic trash in contemporary design
  • The circumferential ergonomic grip edge with 2 practical grip recesses provides for an easy carrying and secure attachment of waste bags
  • Ideal for office and private sector
  • Stable and stable
  • The silk-mat outer surface is considered as insensitive to dirt effects
  • Thanks to the smooth inner surface, the waste paper basket is particularly easy to clean
  • Optional accessories: Waste input 1 liter, (Article No.: 1835), waste input 2.5 liter (Article No.: 18355)
  • Capacity: 18 litre
  • Made in Germany
  • Diameter (O x U x H) 312 x 237 x 350 mm
  • Material: High-quality plastic, polypropylene (PP)
  • This text is machine translated.
  • Award image for HAN GRIP 18190-51 Waste paper basket 18 l (Ø x H) 31.2 cm x 35 cm Polypropylene Orange 1 pc(s)

Technical specifications

  • Floor-Ø 237 mm
Product type

Waste paper basket

Capacity

18 l

Factory colour

Orange

Material

Polypropylene

Dim

(Ø x H) 31.2 cm x 35 cm

Height

35 cm

(Ø)

31.2 cm

Edge profile handle

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1484227 HAN GRIP 18190-51 Waste paper basket 18 l (Ø x H) 31.2 cm x 35 cm Polypropylene Orange 1 pc(s)

Description

The classic trash in contemporary design! The all-round ergonomic grip edge with 2 practical handle grip provides for a simple and secure attachment of garbage bags.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)