• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HAN Suspension file boxes SWING-PLUS KARMA 19018-13 Eco black 1 pc(s)

EAN:
Part number:
Item no:
Eco
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hanging file/folder box SWING-PLUS KARMA, ecological-BLK

  • For 20 suspension files or 3 folders (DIN A4 50 mm wide)
  • Integrated case for pens and markers
  • With locking clips and labeling field
  • Made in Germany
  • 'Blue Angel' logo, an environmental label. It depicts a stylised white figure in a circle on a blue background with the inscription 'Blue Angel - The Environmental Label'.

Technical specifications

  • Clip color: Eco-black
  • Material: 80 - 100% recycled material
Product type

Suspension file boxes

Factory colour

Eco black

Blauer Engel certificate

Yes

Width

397 mm

Height

347 mm

Depth

154 mm

UKCA

not relevant

Eco badge reference

Blauer Engel DE-UZ 30a

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3164915 HAN Suspension file boxes SWING-PLUS KARMA 19018-13 Eco black 1 pc(s)

Description

Hanging file box SWING-PLUS KARMA with cover, for 20 suspension files. The mobile office. Innovative design, stable processing and as light as a feather. For the HAN KARMA program, post-consumer materials (already used plastic products) are processed. Awarded the environmental certification: THE BLUE ENGEL. Large volume, but space-saving. Can be locked reliably by a lid with patented locking clips. Incl. Large label plate for easy orientation. Practical extra benefit: Built-in case for pens and markers. These are well stored and quickly at hand. Suitable for 20 suspension files or 3 folders (DIN A4 50 mm wide).

This text is machine translated.