
Hannspree 64 Black Android / eBook reader 19.8 cm (7.8 inch) EEC G (A - G) 2.2 GHz Android™ 14 1024 x 768 Pixel

Number
Hannspree Android / eBook reader
Highlights & Details
- Display: 19.8 cm 7.8 inch (1024 x 768 Pixel) 60 Hz
- CPU: MediaTek MT8781 (8 x 2.2 GHz)
- RAM: 4 GB LPDDR4X
- Memory size: 64
- Wi-Fi, Stylus function
- OS: Android™ 14
Technical specifications
- Screen technology: TN
- USB-plug USB type-C
- Installed operating system: Android™
- Battery technology: Lithium-ion (Li-ion)
- USB Type-C charging port: Yes
- Product type
Android / eBook reader
- Display (cm)
19.8 cm
- Screen size diagonal (inches)
7.8 inch
- Display properties
60 Hz
- Display resolution
1024 x 768 Pixel
- Display format
4:3
- Processor/type
MediaTek MT8781
- Processor cores (No.)
8 x
- CPU speed
2.2 GHz
4 GB
- RAM type
LPDDR4X
- Memory capacity
64
- Resolution of built-in camera
8 MP
- Front camera resolution
5 MP
- Operating system (Version)
Android™ 14
- Tablet PC features
Wi-Fi
Stylus function
- Bluetooth
5.0
- Built-in Glonass
No
- Built-in GPS
No
- Phone function
No
- No. of USB 3.0 ports
1 x
- Interfaces
Wi-Fi 5 (IEEE 802.11ac)
USB C®
Bluetooth
- Factory colour
Black
- Width
134.1 mm
- Height
185.1 mm
- Depth
6.6 mm
- Weight
250 g
- Rechargeable battery technology
Li-ion
- Battery capacity
3000 mAh
- Screen size diagonal (inches)
8 inch
- CPU clock rate
8 x 2.2 GHz
G (A - G)
- Charging capacity (min.)
5 W
- Charging capacity (max.)
10 W
- Display
19.8 cm (7.8 inch)
- Keyboard
No
- Bluetooth
Yes
- Frame rate
60 Hz
- Touchscreen (display)
Yes
- Charging method (Power Delivery)
w/o USB Power Delivery
- Microphone
Yes
- Response time
5 ms
- CPU speed
2200 MHz
- Wi-Fi
Yes
- UKCA
yes
- Anti-glare screen
yes
- Number of simultaneous touchpoints
10
- Backlight display
yes
- Quantity per pack
1 Stück(e)
- Continuous video playback time
6.5 h
- Built-in speaker(s)
yes
- Carrying case
yes
- Colour
yes
- Megapixel (approx.)
8 MP
- Built-in processor
yes
- Built-in camera
yes
Documents & Downloads
Datasheet
Datasheet 3531352 Hannspree 64 Black Android / eBook reader 19.8 cm (7.8 inch) EEC G (A - G) 2.2 GHz Android™ 14 1024 x 768 Pixel
User & Safety Instructions
User & Safety Instructions 3531352 Hannspree 64 Black Android / eBook reader 19.8 cm (7.8 inch) EEC G (A - G) 2.2 GHz Android™ 14 1024 x 768 Pixel
Description
Features
- Equipped with exclusive EcoVision™ display technology, the Lumo Reader Tablet uses natural light reflection to produce a flicker-free, glare-free, paper-like display that protects your eyes from harmful blue light and ensures a viewing experience that is easy on the eyes
- Even readable by sunlight, glare-free
- With its intelligent reading light, the Lumo Reader Tablet automatically adjusts brightness to provide optimum visual comfort
- Active pen: Supports USI 2.0; 4096 levels of pressure
- Supports 10-point multi-touch: You can use the stylus and fingers at the same time
- Bring your stories, pictures and videos to life with 16.7 million full colors (true 8-bit, not FRC)
- Audio book playback: Built-in speaker and microphone
- The high refresh rate of 60 Hz provides for ultra-smooth scrolling of text and video playback without ghosting
- Eco-friendly design, green and healthy design, low carbon production
- Easily capture images, scan documents, and participate in video calls with the front and rear cameras of the Lumo Reader tablet
- This text is machine translated.














