• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hansawerke TSA5020002 Telephone swivel arm Tiltable, Swivelling Light grey 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Telephone swivel arm

Holder type

Tiltable

Swivelling

Factory colour

Light grey

Nosing (min.)

425 mm

Max. nosing

657 mm

Mounting plate (width)

185 mm

Mounting plate (depth)

260 mm

Max. table thickness

72 mm

Max. load capacity

3.00 kg

Content

1 pc(s)

Depth

260 mm

Width

185 mm

Wireless charging

No

Max. height

250 mm

Height (min.)

0 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 335197 Hansawerke TSA5020002 Telephone swivel arm Tiltable, Swivelling Light grey 1 pc(s)

Datasheet 335197 Hansawerke TSA5020002 Telephone swivel arm Tiltable, Swivelling Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 335197 Hansawerke TSA5020002 Telephone swivel arm Tiltable, Swivelling Light grey 1 pc(s)

Description

The Supporting plate 18.5 x 26 cm with infinitely adjustable adhesive dice offers secure hold for a wide range of telephone devices up to 3 kg, or perpendicular to install, and with the erweiterungsplatten-set can be extended to 26 x 27.2 or 26 x 35.9 cm. The Telefonarm is adjustable in 3 stages and can be rotated by 360°. Incl. universal-clamp 20 - 72 mm span. High over the table surface 0-25cm, Depth 42.5 - 65.7 cm.

This text is machine translated.