• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Novus Office TalkMaster 710+005 Telephone swivel arm Height-adjustable, Swivelling, Retractable Anthracite 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Novus talk master telephone holder, Telephone swivel arm 710 +0005 anthracite

  • Easy attachment via the Universal Clamp
  • Suitable for table top thickness of 1.8 - 7.4 cm
  • Height above the table surface from 0 - 47 cm
  • Load capacity up to 2 tonnes
  • Dimensions of the supporting plate 26 x 17 cm (longitudinally or transversely mounted)
  • Adjustable in 3 steps
  • Action Area 76 cm

Technical specifications

Product type

Telephone swivel arm

Holder type

Height-adjustable

Swivelling

Retractable

Factory colour

Anthracite

Max. nosing

76 cm

Mounting plate (width)

260 mm

Mounting plate (depth)

170 mm

Max. table thickness

74 mm

Max. load capacity

2 kg

Content

1 pc(s)

Depth

250 mm

Height

100 mm

Width

200 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1674493 Novus Office TalkMaster 710+005 Telephone swivel arm Height-adjustable, Swivelling, Retractable Anthracite 1 pc(s)

Description

Telefonschwenker with 2-piece articulated arm for positioning in 3 fixed steps. The flexible supporting plate can be across or along.

This text is machine translated.