• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Novus Office TalkMaster 7100002000 Telephone swivel arm Tiltable, Swivelling Light grey 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Telephone swivel arm

Holder type

Tiltable

Swivelling

Factory colour

Light grey

Nosing (min.)

415 mm

Max. nosing

700 mm

Mounting plate (width)

170 mm

Mounting plate (depth)

260 mm

Max. table thickness

74 mm

Max. load capacity

2 kg

Content

1 pc(s)

Depth

250 mm

Height

100 mm

Width

200 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 336168 Novus Office TalkMaster 7100002000 Telephone swivel arm Tiltable, Swivelling Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 336168 Novus Office TalkMaster 7100002000 Telephone swivel arm Tiltable, Swivelling Light grey 1 pc(s)

Description

A free desk simplifies the organization and brings joy at work. With telephone sulfur core by NOVUS remain still variable. You can swivel 360 degrees and come to you on request. For positioning in three fixed levels. It adapts the inclination of the supporting plate of the selected level and enables comfortable use. The Supporting plate (26 x 17 cm) allows upright or horizontal mount. The standard version with univer clamp 1 (18 - 74 mm). Load bearing capacity: 2 kg. Working radius 76 cm.< br>< br> format/size: Load Capacity 2 kgr.

This text is machine translated.