• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hansor ASB-L30 Automotive super mini blade-type fuse 30 A Green 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

477 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 0.37 / piece)
€ 0.37
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Car super mini blade-type fuse 30A 32V with LED-indicator

  • LED indicator light

Technical specifications

Factory colour

Green

Product type

Automotive super mini blade-type fuse

Content

1 pc(s)

Nominal voltage

32 V

Nominal current

30 A

Nominal current - rounded value

30 A

Documents & Downloads

Datasheet

Datasheet 3304255 Hansor ASB-L30 Automotive super mini blade-type fuse 30 A Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3304255 Hansor ASB-L30 Automotive super mini blade-type fuse 30 A Green 1 pc(s)

Description

Smart fuses are equipped with a display on the top of the fuse housing that illuminates when the fuse is blown. This allows easy identification of blown fuses that need to be replaced in the fuse box.

This text is machine translated.

Features

  • Housing: Insulating plastic
  • Zinc alloy contacts

What kind of Car Fuses are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)