• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hansor ASP-L25 Car mini blade-type fuse 25 A Ecru 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

358 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 0.82 / piece)
€ 0.82
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Car mini blade-type fuse 25A 32V with LED indicator

  • LED indicator light

Technical specifications

Factory colour

Ecru

Product type

Car mini blade-type fuse

Content

1 pc(s)

Nominal voltage

32 V

Nominal current

25 A

Nominal current - rounded value

25 A

Documents & Downloads

Datasheet

Datasheet 3304245 Hansor ASP-L25 Car mini blade-type fuse 25 A Ecru 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3304245 Hansor ASP-L25 Car mini blade-type fuse 25 A Ecru 1 pc(s)

Description

Smart fuses are equipped with a display on the top of the fuse housing that illuminates when the fuse is blown. This allows easy identification of blown fuses that need to be replaced in the fuse box.

This text is machine translated.

Features

  • Housing: Insulating plastic
  • Zinc alloy contacts
  • Tested according to SAE J2077, ISO 8820-3

What kind of Car Fuses are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)