• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hansor CBE1-0514 Standard mini blade-type fuse circuit breaker 5 A Light brown 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

522 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Automatic fuses circuit breaker

  • Automatic resetTested according to SAE J553

Technical specifications

Factory colour

Light brown

Product type

Standard mini blade-type fuse circuit breaker

Content

1 pc(s)

Nominal voltage

14 V

Nominal current

5 A

Nominal current - rounded value

5 A

Documents & Downloads

Datasheet

Datasheet 2755771 Hansor CBE1-0514 Standard mini blade-type fuse circuit breaker 5 A Light brown 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2755771 Hansor CBE1-0514 Standard mini blade-type fuse circuit breaker 5 A Light brown 1 pc(s)

Description

Thermal car automatic fuse with automatic reset.

This text is machine translated.

What kind of Car Fuses are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)