• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09 07 001 0010 400 09070010010400 Sensor & actuator box (passive) Multi splitter 1 pc(s)

Product type
Sensor & actuator box (passive)
No. of signal spaces
4
Type
09 07 001 0010 400
Trunk line
Yes
Signal type
PNP
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor & actuator box (passive)

No. of signal spaces

4

Type

09 07 001 0010 400

Trunk line

Yes

Signal type

PNP

IP67

Max. temperature

85 °C

Min. temperature

-25 °C

Total no. of pins

3

Weight

373 g

Manufacturer part #

09070010010400

Content

1 pc(s)

Number of pins

3

Power rating (total)

6 A

10 V

-25-85 °C

IP67

2

4

Documents & Downloads

Datasheet

Datasheet 3009373 HARTING 09 07 001 0010 400 09070010010400 Sensor & actuator box (passive) Multi splitter 1 pc(s)

Datasheet 3009373 HARTING 09 07 001 0010 400 09070010010400 Sensor & actuator box (passive) Multi splitter 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3009373 HARTING 09 07 001 0010 400 09070010010400 Sensor & actuator box (passive) Multi splitter 1 pc(s)