• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09 07 001 0125 3 090700101253 Sensor & actuator box (passive) Multi splitter 1 pc(s) Piece

Packaging type
Piece
Product type
Sensor & actuator box (passive)
No. of signal spaces
4
No. of splitters
4-way
Type
09 07 001 0125 3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Sensor & actuator box (passive)

No. of signal spaces

4

Type

09 07 001 0125 3

Trunk line

Yes

No. of splitters

4-way

Status indicator

LED

Signal type

PNP

IP67

Total current (direct supply)

9 A

Max. temperature

+85 °C

Min. temperature

-30 °C

Connector type (distribution boxes)

M12 socket

Total no. of pins

4

Manufacturer part #

090700101253

Content

1 pc(s)

Number of pins

4

Power rating (total)

9 A

10 V

-30-85 °C

IP67

1

4

Documents & Downloads

Datasheet

Datasheet 3009409 HARTING 09 07 001 0125 3 090700101253 Sensor & actuator box (passive) Multi splitter 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3009409 HARTING 09 07 001 0125 3 090700101253 Sensor & actuator box (passive) Multi splitter 1 pc(s) Piece