• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09 67 015 0413 09670150413 Shell Plastic 1 pc(s) Piece

Packaging type
Piece
Product type
Shell
Case material
Plastic
Content
1 pc(s)
Shielded
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Shell housing

  • Plastic

Technical specifications

  • Type of lock: Lever or slide lock
  • Net weight: 9.4 g
  • Notes: Can be aligned in 3 TE (15.24 mm) grid
  • Shielding: shielded
  • Tightening torque: ‌0,25 Nm cable clamping screw;‌0,4 Nm fixing screws
  • Size D-Sub 2
  • Housing type: Shell housing
  • Design: Straight cable input
  • Cable input 1x
  • D-Sub case series
  • Material housing: Plastic
  • Surface of casing: Metallized
  • Cable diameter: 5.75 ... 9 mm
  • Length: 39.4 mm.
  • Width 12.8 mm
  • Height: 28 mm
  • 2-part: yes
  • divisible: yes
  • Ambient temperature: -35 ... +60 °C
  • Cable fixing: Cable clip
Packaging type

Piece

Product type

Shell

Case material

Plastic

Content

1 pc(s)

Shielded

Yes

Manufacturer part #

09670150413

Cable Ø (max.)

9 mm

Cable Ø up to

5.75 mm

Cable Ø range

5.75 - 9 mm

Width

12.8 mm

Height

28 mm

Length

39.4 mm

Features

+ locking mechanism

Type

09 67 015 0413

Slide

Straight

FALSE

Plastic

FALSE

Documents & Downloads

Datasheet

Datasheet 3003677 HARTING 09 67 015 0413 09670150413 Shell Plastic 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3003677 HARTING 09 67 015 0413 09670150413 Shell Plastic 1 pc(s) Piece

Description

Shell housing, size: D-Sub 2, lever or slide lock, straight cable input, 1x, Material housing: plastic, metalized

This text is machine translated.