• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09 67 037 0334 280 09670370334280 Shell Metal 1 pc(s)

Product type
Shell
Case material
Metal
Content
1 pc(s)
Manufacturer part #
09670370334280
Width
70.2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Shell housing

  • Metal

Technical specifications

  • Locking type: With short locking screws thread 4-40 UNC
  • Net weight: 112.32 g
  • Housing description: Cover can be screwed down
  • Tightening torque: ‌0,4 Nm locking screw;‌0,4 Nm cover screw;‌0,4 Nm cable clamping screw
  • Size D-Sub 4
  • Housing type: Shell housing
  • Design: Side cable input
  • Cable input 1x
  • D-Sub case series
  • Material housing: Metal
  • Cable diameter: 3 ... 15 mm
  • Length 48 mm
  • Width 70.2 mm
  • Height: 18.4 mm
  • 2-part: yes
  • divisible: yes
  • Ambient temperature: -35 ... +100 °C
  • Cable fixing: Cable clamp;Kink protection sleeve ≤ 9 mm
Product type

Shell

Case material

Metal

Content

1 pc(s)

Manufacturer part #

09670370334280

Width

70.2 mm

Height

18.4 mm

Length

48 mm

Type

09 67 037 0334 280

Screw

Angled

FALSE

Metal

FALSE

Documents & Downloads

Datasheet

Datasheet 3005904 HARTING 09 67 037 0334 280 09670370334280 Shell Metal 1 pc(s)

Datasheet 3005904 HARTING 09 67 037 0334 280 09670370334280 Shell Metal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3005904 HARTING 09 67 037 0334 280 09670370334280 Shell Metal 1 pc(s)

Description

Shell housing, screw-in cover, size: D-Sub 4, with short locking screws thread 4-40 UNC, side cable input, 1x

This text is machine translated.