• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09 67 037 0442 09670370442 Shell Plastic 1 pc(s) Piece

Packaging type
Piece
Product type
Shell
Case material
Plastic
Content
1 pc(s)
Manufacturer part #
09670370442
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Shell housing

  • Plastic

Technical specifications

  • Locking type: With short locking screws thread 4-40 UNC
  • Net weight: 18.9 g
  • Protection class according to IEC 60529:IP30
  • Housing description: Cover can be screwed down
  • Tightening torque: ‌0,25 Nm cable clamping screw;‌0,25 Nm cover screw;‌0,4 Nm locking screw
  • Size D-Sub 4
  • Housing type: Shell housing
  • Design: Straight cable input
  • Cable input 1x
  • D-Sub case series
  • Material housing: Plastic
  • Colour of housing: Black
  • Cable diameter: 3.5 ... 11 mm
  • Length: 37.9 mm.
  • Width 70 mm
  • Height: 15.2 mm
  • 2-part: yes
  • divisible: yes
  • Ambient temperature: -20 ... +90 °C
  • Cable fixing: Cable clip
Packaging type

Piece

Product type

Shell

Case material

Plastic

Content

1 pc(s)

Manufacturer part #

09670370442

Cable Ø (max.)

11 mm

Cable Ø up to

3.5 mm

Cable Ø range

3.5 - 11 mm

Width

70 mm

Height

15.2 mm

Length

37.9 mm

Features

+ short screws

Type

09 67 037 0442

IP30

Screw

Straight

FALSE

Plastic

FALSE

Documents & Downloads

Datasheet

Datasheet 3003828 HARTING 09 67 037 0442 09670370442 Shell Plastic 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3003828 HARTING 09 67 037 0442 09670370442 Shell Plastic 1 pc(s) Piece

Description

Shell housing, screw-in cover, size: D-Sub 4, with short locking screws thread 4-40 UNC, straight cable input, 1x

This text is machine translated.