• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09069019985 Identifier bridge 1 pc(s)

Product type
Identifier bridge
Connector type
Colour coding kit
Content
1 pc(s)
DIN standard
DIN 41612
Case material
PA
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Coding comb

  • Content 1 pc(s)

Technical specifications

  • DIN 41612 series
  • Material flammability class acc. To UL 94: V-0
  • Net weight: 6.28 g
  • Features: Lead-free
  • Railway classification: F1/I2 in accordance with NFF 16-101/102
  • Accessory type: Coding comb
  • Description of accessories: For male connector strips; shortened for full metal stop lever; suitable for shell housing D 20/2 and D 20/4 metallized
  • Material accessories: Plastic, metallized
  • Colour accessories: Metallic
Product type

Identifier bridge

Connector type

Colour coding kit

DIN standard

DIN 41612

Case material

PA

Manufacturer part #

09069019985

Content

1 pc(s)

Type

09 06 901 9985

Other

V0

Other

Plastic

Documents & Downloads

Datasheet

Datasheet 3000900 HARTING 09069019985 Identifier bridge 1 pc(s)

Datasheet 3000900 HARTING 09069019985 Identifier bridge 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3000900 HARTING 09069019985 Identifier bridge 1 pc(s)

Description

Coding comb, for male multipoint connectors, shortened for full metal rest lever, suitable for D 20/2 and D 20/4 metalized shell housing, plastic, metallized

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?