• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09060009984 Identifier bridge 1 pc(s) Piece

Product type
Identifier bridge
Connector type
Colour coding kit
Content
1 pc(s)
Packaging type
Piece
DIN standard
DIN 41612
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Coding comb

  • Content 1 pc(s)

Technical specifications

  • DIN 41612 series
  • Insulation material group IIIa (175 ≤ CTI < 400)
  • Material flammability class acc. To UL 94: V-0
  • Net weight: 6 g
  • Features: Lead-free
  • Notes: Can also be used as blank panel.
  • Railway classification: F1/I2 in accordance with NFF 16-101/102
  • Accessory type: Coding comb
  • Accessory description: Suitable for shell housing D 20/2 and D 20/4
  • Material accessories: Plastic
  • Colour accessories: RAL 7032 (pebble gray)
Packaging type

Piece

Product type

Identifier bridge

Connector type

Colour coding kit

DIN standard

DIN 41612

Case material

PA

Manufacturer part #

09060009984

Content

1 pc(s)

Contact material

Plastic

Type

09 06 000 9984

Documents & Downloads

Datasheet

Datasheet 3000903 HARTING 09060009984 Identifier bridge 1 pc(s) Piece

Datasheet 3000903 HARTING 09060009984 Identifier bridge 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3000903 HARTING 09060009984 Identifier bridge 1 pc(s) Piece

Description

Coding comb, suitable for D 20/2 and D 20/4 shell housing, plastic, RAL 7032 (pebble gray)

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?

More interesting products

(*All information is plus legal VAT)