
1/8
Image similar
SMC multipole connector
26
Multipole connector, straight
Perpendicular (to the PCB)
2
1.27 mm
1.7 A
1.7 A
Q
13
SMT
Black
LCP
063209
1 pc(s)
Copper alloy
21.6 mm
9.1 mm
7.2 mm
+125 °C
-55 °C
63209
(L x W x H) 7.2 x 21.6 x 9.1 mm
Max. 25 mΩ
26
Gold plated
Datasheet 1169143 ERNI 063209 SMC multipole connector Total number of pins 26 No. of rows 2 1 pc(s)
User & Safety Instructions 1169143 ERNI 063209 SMC multipole connector Total number of pins 26 No. of rows 2 1 pc(s)
Information 1169143 ERNI 063209 SMC multipole connector Total number of pins 26 No. of rows 2 1 pc(s)