Image similar


Power strip
4
Socket, straight
1
4
Open end cable
White
PBT
MICA 04
1 pc(s)
CuSn
7 mm
6.4 mm
7.59 mm
+120 °C
-40 °C
MICA 04
(L x W x H) 7.59 x 7 x 6.4 mm
≤ 10 mΩ
0.09 - 0.14 mm²
Male connector MICS
4
Tin plated
PBT, V0 according to UL 94
For indirect plug with locking in insulation displacement technology
32 V AC
1.2 A
4
Cutting-clamping technology
-40 to +105 °C
Datasheet 732956 Lumberg MICA 04 Micro Modular Connector For indirect plug with locking in insulation displacement technology Pins: 4
Information 732956 Lumberg MICA 04 Micro Modular Connector For indirect plug with locking in insulation displacement technology Pins: 4