• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-02800-14-50-7,5 PCB connector Total number of pins 14 No. of rows 2 1 pc(s)

Image similar
Product type
PCB connector
Total no. of pins
14
Connector type
PCB connector
CS
2.54 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

108 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.45 / piece)
€ 0.45
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Content 1 ST
  • This text is machine translated.

Our service for you

Technical specifications

Product type

PCB connector

Total no. of pins

14

Connector type

PCB connector

Total number of pins

14

No. of rows

2

CS

2.54 mm

Nominal current

1 A

Nominal current - rounded value

1 A

Pins per row

7

Connection

Print

Factory colour

Black

Case material

Thermoplastic material

Manufacturer part #

TC-02800-14-50-7,5

Content

1 pc(s)

Contact material

Copper alloy

Width

21.89 mm

Height

10.9 mm

Length

6 mm

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

TC-02800-14-50-7,5

Dim

(L x W x H) 6 x 21.89 x 10.9 mm

Nominal voltage

500 V AC

Number of pins

14

RoHS-compliant

Yes

Contact surface

Tin plated

Documents & Downloads

Datasheet

Datasheet 1560772 TRU COMPONENTS TC-02800-14-50-7,5 PCB connector Total number of pins 14 No. of rows 2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1560772 TRU COMPONENTS TC-02800-14-50-7,5 PCB connector Total number of pins 14 No. of rows 2 1 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?

More interesting products

(*All information is plus legal VAT)