• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1586479 Edge connector (pins) Total number of pins 96 No. of rows 3 1 pc(s)

Image similar
Product type
Edge connector (pins)
Total no. of pins
96
Connector type
Multipole connector, right angle
CS
2.54 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

27 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Edge connector (pins) A-CM96ABCR Total number of pins 96 No. of rows 3 ASSMANN WSW 1 pc(s)

  • Pins: 96 (A + B + C)
  • Pitch: 2.54 mm
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Edge connector (pins)

Total no. of pins

96

Connector type

Multipole connector, right angle

Connector orientation

Parallel (to the PCB)

No. of rows

3

CS

2.54 mm

Nominal current

2 A

Nominal current - rounded value

2 A

DIN standard

C

Pins per row

32

Connection

THT

Factory colour

Grey

Case material

PBT, UL94V-0

Manufacturer part #

1586479

Content

1 pc(s)

Contact material

Copper alloy

Width

94 mm

Height

14.1 mm

Length

10.2 mm

Type

TC-A-CM96ABCR-203

Dim

(L x W x H) 10.2 x 94 x 14.1 mm

Configuration

(a+b+c)

Number of pins

96

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1586479 TRU COMPONENTS 1586479 Edge connector (pins) Total number of pins 96 No. of rows 3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1586479 TRU COMPONENTS 1586479 Edge connector (pins) Total number of pins 96 No. of rows 3 1 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?

More interesting products

(*All information is plus legal VAT)