
Image similar
Edge connector (sockets)
Socket, straight
Perpendicular (to the PCB)
14
2
2.54 mm
7
Cut & Clip
Black
PBT fibreglass-reinforced, UL 94 V-0
1589836
1 pc(s)
Phosphorus bronze
5.60 mm
4.20 mm
21.88 mm
+105 °C
-40 °C
D11b-14 BT1-G
30 MΩ
(L x W x H) 21.88 x 5.60 x 4.20 mm
No
Tin plated
Ribbon cable RM 1.27 mm
Yes
3.20 mm
Datasheet 1589836 TRU COMPONENTS 1589836 Edge connector (sockets) No. of rows 2 1 pc(s)
User & Safety Instructions 1589836 TRU COMPONENTS 1589836 Edge connector (sockets) No. of rows 2 1 pc(s)