• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1586490 Edge connector (pins) Total number of pins 64 No. of rows 3 1 pc(s)

Image similar
Product type
Edge connector (pins)
Total no. of pins
64
Connector type
Multipole connector, straight
CS
2.54 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

335 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Edge connector (pins) A-CM64ACT Total number of pins 64 No. of rows 3 ASSMANN WSW 1 pc(s)

  • Number of rows 3
  • Content: 1 pc.
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Edge connector (pins)

Total no. of pins

64

Connector type

Multipole connector, straight

Connector orientation

Perpendicular (to the PCB)

No. of rows

3

CS

2.54 mm

Nominal current

2 A

Nominal current - rounded value

2 A

DIN standard

C

Pins per row

32

Connection

THT

Factory colour

Grey

Case material

PBT, UL94V-0

Manufacturer part #

1586490

Content

1 pc(s)

Contact material

Copper alloy

Width

94 mm

Height

13.7 mm

Length

11.1 mm

Type

TC-A-CM64ACT-203

Dim

(L x W x H) 11.1 x 94 x 13.7 mm

Configuration

(a+c)

Number of pins

64

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1586490 TRU COMPONENTS 1586490 Edge connector (pins) Total number of pins 64 No. of rows 3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1586490 TRU COMPONENTS 1586490 Edge connector (pins) Total number of pins 64 No. of rows 3 1 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?

More interesting products

(*All information is plus legal VAT)