• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1589735 Edge connector (sockets) No. of rows 2 1 pc(s)

Image similar
Product type
Edge connector (sockets)
Connector type
Socket, straight
CS
2 mm
Content
1 pc(s)
Connector orientation
Perpendicular (to the PCB)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

77 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.96 / piece)
€ 0.96
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Terminal block, pitch 2 mm

  • Total number of pins 22
  • No. of rows 2
  • Industrial goods No
  • Content 1 pc(s)

Our service for you

Technical specifications

Product type

Edge connector (sockets)

Connector type

Socket, straight

Connector orientation

Perpendicular (to the PCB)

Total number of pins

22

No. of rows

2

CS

2 mm

Pins per row

11

Connection

Cut & Clip

Factory colour

Black

Case material

PBT fibreglass-reinforced, UL 94 V-0

Manufacturer part #

1589735

Content

1 pc(s)

Contact material

Phosphorus bronze

Width

4 mm

Height

3.20 mm

Length

26.20 mm

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

D11a-22 BT1-G

Contact resistance

30 MΩ

Dim

(L x W x H) 26.20 x 4 x 3.20 mm

Industrial packaging

No

Compatible with (details)

Ribbon cable RM 1 mm

RoHS-compliant

Yes

Pin length

3 mm

Documents & Downloads

Datasheet

Datasheet 1589735 TRU COMPONENTS 1589735 Edge connector (sockets) No. of rows 2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1589735 TRU COMPONENTS 1589735 Edge connector (sockets) No. of rows 2 1 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?

More interesting products

(*All information is plus legal VAT)