• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1580861 PCB connector Total number of pins 14 No. of rows 2 1 pc(s)

Image similar
Product type
PCB connector
Total no. of pins
14
Connector type
PCB slot, straight
CS
2.54 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

IC connector

  • No. of rows 2
  • Content 1 pc(s)

Our service for you

Technical specifications

Product type

PCB connector

Total no. of pins

14

Connector type

PCB slot, straight

Connector orientation

Perpendicular (to the PCB)

No. of rows

2

CS

2.54 mm

Nominal current

1 A

Nominal current - rounded value

1 A

Pins per row

7

Connection

Cut & Clip

Factory colour

Black

Case material

PBT, UL94V-0

Manufacturer part #

1580861

Content

1 pc(s)

Contact material

Brass

Width

15.24 mm

Height

10.7 mm

Length

9.4 mm

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

1580861

Dim

(L x W x H) 9.4 x 15.24 x 10.7 mm

Nominal voltage

250 V AC

250 V DC

Number of pins

14

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1580861 TRU COMPONENTS 1580861 PCB connector Total number of pins 14 No. of rows 2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1580861 TRU COMPONENTS 1580861 PCB connector Total number of pins 14 No. of rows 2 1 pc(s)

Description

This text is machine translated.

Cut&clamp mounting. The connector fits a normal DIL IC socket. Tin-plated contacts.

What kind of Multipoint Connectors & Receptacles are you looking for?

More interesting products

(*All information is plus legal VAT)