

Single module
Pebble grey (RAL 7032)
+ dimples
Crimp
27
27
0.09 mm²
0.52 mm²
500
Han-Modular®
1 pc(s)
125 °C
-40 °C
32 V
FALSE
27
Pin
-40-125 °C
V0
0.8 kV
Crimp connection
Other
3
TRUE
0.09-0.52 mm²
0.09-0.52 mm²
Other
Thermoplastic
4 A
Thermoplastic
500
27
yes
Datasheet 3009588 HARTING 09140273022 Single module 27 Crimp 1 pc(s)
Datasheet 3009588 HARTING 09140273022 Single module 27 Crimp 1 pc(s)
User & Safety Instructions 3009588 HARTING 09140273022 Single module 27 Crimp 1 pc(s)