• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09181169622 Edge connector (sockets) Total number of pins 16 No. of rows 2 195 pc(s)

Image similar
Product type
Edge connector (sockets)
Total no. of pins
16
Connector type
PCB plug, straight
Content
195 pc(s)
Features
+ strain relief
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB-connector SEK

  • No. of rows 2
  • Content 195 pc(s)

Technical specifications

Product type

Edge connector (sockets)

Total no. of pins

16

Connector type

PCB plug, straight

Features

+ strain relief

No. of rows

2

Nominal current

2 A

Nominal current - rounded value

2 A

Pins per row

8

Connection

Print

Factory colour

Grey

Case material

PA

Manufacturer part #

09181169622

Content

195 pc(s)

Contact material

Copper alloy

Width

25.62 mm

Height

9.4 mm

Length

6 mm

Max. temperature

+105 °C

Min. temperature

-55 °C

Type

SEK 18

Dim

(L x W x H) 6 x 25.62 x 9.4 mm

Nominal voltage

1000 V AC

Number of pins

16

Contact surface

Tin plated

Nominal current (details)

1 A

Test voltage

1 kV

Contacts

16

Documents & Downloads

Datasheet

Datasheet 1327798 HARTING 09181169622 Edge connector (sockets) Total number of pins 16 No. of rows 2 195 pc(s)

User & Safety Instructions

User & Safety Instructions 1327798 HARTING 09181169622 Edge connector (sockets) Total number of pins 16 No. of rows 2 195 pc(s)

Description


Low profile 2-row, PCB-connector with 5.5 mm installation height.

What kind of Multipoint Connectors & Receptacles are you looking for?