
Image similar
Edge connector (sockets)
40
PCB plug, straight
+ strain relief
Perpendicular (to the PCB)
2
2.54 mm
2 A
2 A
20
Grey
PA
09181409622
1 pc(s)
Copper alloy
56.10 mm
9.4 mm
6 mm
+105 °C
-55 °C
SEK 18
(L x W x H) 6 x 56.10 x 9.4 mm
1000 V AC
40
Yes
Tin plated
1 A
1 kV
40
Datasheet 742062 HARTING 09181409622 Edge connector (sockets) Total number of pins 40 No. of rows 2 1 pc(s)
User & Safety Instructions 742062 HARTING 09181409622 Edge connector (sockets) Total number of pins 40 No. of rows 2 1 pc(s)
The necessary accessories are required to use the article as described.