Image similar
Edge connector (pins)
14
Multipole connector, right angle
Parallel (to the PCB)
2
2.54 mm
2 A
2 A
7
Grey
PBTB according to UL94V0
09185146323
1 pc(s)
Copper alloy
25.6 mm
12.2 mm
11.8 mm
+125 °C
-55 °C
SEK
(L x W x H) 11.8 x 25.6 x 12.2 mm
500 V
IEC 60603-13
14
Yes
250
2,9 mm
Gold plated
PBTB to UL 94VO standard
-
Datasheet 742379 HARTING 09185146323 Edge connector (pins) Total number of pins 14 No. of rows 2 1 pc(s)
User & Safety Instructions 742379 HARTING 09185146323 Edge connector (pins) Total number of pins 14 No. of rows 2 1 pc(s)
The necessary accessories are required to use the article as described.