1/2
Edge connector (pins)
20
Multipole connector, straight
Perpendicular (to the PCB)
2
2.54 mm
2 A
2 A
10
Grey
PBTB according to UL94V0
09185207324
100 pc(s)
Copper alloy
33.2 mm
12.35 mm
9.3 mm
+125 °C
-55 °C
SEK
(L x W x H) 9.3 x 33.2 x 12.35 mm
500 V
IEC 60603-13
20
50
2,9 mm
Gold plated
PBTB to UL 94VO standard
yes
Datasheet 1327898 HARTING 09185207324 Edge connector (pins) Total number of pins 20 No. of rows 2 100 pc(s)
User & Safety Instructions 1327898 HARTING 09185207324 Edge connector (pins) Total number of pins 20 No. of rows 2 100 pc(s)
Information 1327898 HARTING 09185207324 Edge connector (pins) Total number of pins 20 No. of rows 2 100 pc(s)