• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09195106323 Edge connector (pins) No. of rows 2 1 pc(s) Piece

Packaging type
Piece
Connector type
right angle
No. of rows
2
Total number of pins
10
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Terminal pin strip

  • Total number of pins 10
  • No. of rows 2
  • Content 1 pc(s)

Technical specifications

  • SEK low-profile
  • Component: Terminal strip
  • Contact description: Angled
  • Connection type: Reflow soldering connection (THR)
  • Type of connection: PCB to cable; motherboard to Daughtercard
  • Number of contacts: 10
  • Length of the Pins 2.9 mm
  • Plug contact series 2
  • Pitch, connection side 2.54 mm
  • Rated current ‌ 1 A
  • Insulation resistance >109 Ω
  • Continuous resistance ≤ 20 mΩ
  • Temperature limit: -55 ... +125 °C (Max. For reflow soldering +240 °C for 60 s)
  • Plug and pull force ≤ 20 N
  • Mating cycles ≥ 250
  • Test voltage Ueff 1 kV
  • Insulation material group II (400 ≤ CTI < 600)
  • Material application: Thermoplastic molding material (PCT)
  • Colour insert: Beige
  • Material contacts: Copper alloy
  • Contact surface: Precious metal via Ni, plug side, Sn via Ni connection side
  • Material flammability class acc. To UL 94: V-0
  • IEC 60603-13 standard
  • Net weight: 2.8 g
Packaging type

Piece

Connector type

right angle

No. of rows

2

Pins per row

5

Total number of pins

10

CS

2.54 mm

Connection

THR

Factory colour

Beige

Nominal current

1 A

Nominal current - rounded value

1 A

Contact surface

Precious metal

Contact material

Copper alloy

Case material

PA

Pin length (PCB)

2.9 mm

Manufacturer part #

09195106323

Content

1 pc(s)

Max. temperature

125 °C

Min. temperature

-55 °C

Type

09 19 510 6323

Resistance

20 mΩ

Insulation resistance

109 Ω

Pin length

2.9 mm

Printed circuit board to cable

Other

10

Other

-55-125 °C

Other

Soldering connection

Tin

2.9 mm

2.54 mm

2

Thermoplastic

0°/180° (horizontal)

Other

1 A

Documents & Downloads

Datasheet

Datasheet 3002531 HARTING 09195106323 Edge connector (pins) No. of rows 2 1 pc(s) Piece

Datasheet 3002531 HARTING 09195106323 Edge connector (pins) No. of rows 2 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3002531 HARTING 09195106323 Edge connector (pins) No. of rows 2 1 pc(s) Piece

Description

Terminal strip, reflow solder connection (THR), rated current 1 A, contacts 10, angled copper alloy

This text is machine translated.