

Edge connector (pins)
right angle
10
2
2.54 mm
1 A
1 A
THR
Beige
PA
09195106323740
1 pc(s)
Copper alloy
09 19 510 6323 740
20 mΩ
109 Ω
2.9 mm
Printed circuit board to cable
Other
10
Other
-55-125 °C
Other
Soldering connection
Tin
2.9 mm
2.54 mm
2
Thermoplastic
0°/180° (horizontal)
Other
1 A
Datasheet 3002526 HARTING 09195106323740 Edge connector (pins) No. of rows 2 1 pc(s)
Datasheet 3002526 HARTING 09195106323740 Edge connector (pins) No. of rows 2 1 pc(s)
User & Safety Instructions 3002526 HARTING 09195106323740 Edge connector (pins) No. of rows 2 1 pc(s)