

Edge connector (pins)
straight
32
2
2.54 mm
Soldering
Pebble grey (RAL 7032)
PA
09273327902
1 pc(s)
Copper alloy
09 27 332 7902
20 mΩ
1012 Ω
2.5 mm
Other
32
Other
-55-125 °C
Other
Soldering connection
Tin
2.5 mm
2.54 mm
2
1.6 mm
2.54 mm
Thermoplastic
90° (upwards vertical)
Flange
2 A
Datasheet 3003362 HARTING 09273327902 Edge connector (pins) No. of rows 2 1 pc(s)
User & Safety Instructions 3003362 HARTING 09273327902 Edge connector (pins) No. of rows 2 1 pc(s)