• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09330062601 Pin inset Han® E 6 + PE Screws 10 pc(s)

Product type
Pin inset
Series
Han® E
Connection
Screws
Total no. of pins
6 + PE
Core cross section (min.)
0.14 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Industrial connector HAN® E Series - inserts

  • Manufacturer Type Description: Han ® 6E M-s
  • This text is machine translated.

Technical specifications

Product type

Pin inset

Factory colour

Grey

Series

Han® E

Connection

Screws

Number of pins

6

Total no. of pins

6 + PE

Core cross section (min.)

0.14 mm²

Core cross section (max.)

4 mm²

Mating cycles

≥ 500

Size

6 B = T160L

Series

1 - 6

Rated voltage

500 V

Test current

16 A

Content

10 pc(s)

Max. temperature

+125 °C

Min. temperature

-40 °C

Leading contact (PE)

Yes

Core connector

0.14 - 4 mm²

Contamination level

3

Temperature range

-40 - +125 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1327648 HARTING 09330062601 Pin inset Han® E 6 + PE Screws 10 pc(s)

Description

Heavy industrial connectors for the toughest requirements in automotive, machine and plant engineering.