• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09330062716 Socket inset Han® E 6 + PE Spring-loaded 1 pc(s)

Image similar
Product type
Socket inset
Series
Han® E
Connection
Spring-loaded
Total no. of pins
6 + PE
Core cross section (min.)
0.14 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HARTING 09330062716 Socket inset Han® E 6 + PE Spring-loaded 1 pc(s)

Our service for you

  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • Black logo with a stylised 'R' or 'A', symmetrically mirrored, on a white background. Minimalist design.

Technical specifications

Product type

Socket inset

Factory colour

Grey

Series

Han® E

Features

copper-plated

tin-plated contacts

Connection

Spring-loaded

Number of pins

6

Total no. of pins

6 + PE

Core cross section (min.)

0.14 mm²

Core cross section (max.)

4 mm²

Mating cycles

≥ 500

Size

6 B

Series

1 - 6

Rated voltage

500 V

Test current

16 A

Content

1 pc(s)

Max. temperature

+125 °C

Min. temperature

-40 °C

Leading contact (PE)

Yes

Core connector

0.14 - 4 mm²

Contamination level

3

Temperature range

-40 - +125 °C

Documents & Downloads

Datasheet

Datasheet 742847 HARTING 09330062716 Socket inset Han® E 6 + PE Spring-loaded 1 pc(s)

User & Safety Instructions

User & Safety Instructions 742847 HARTING 09330062716 Socket inset Han® E 6 + PE Spring-loaded 1 pc(s)

Description

Heavy industrial connectors for the toughest requirements in automotive, machine and plant engineering.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 60.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)