• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Socket enclosure 19300060292 19300060292 HARTING 1 pc(s)

Product type
Socket enclosure
Series
Han® 6B
Thread size
M32
Case material
Aluminium, die cast
Type
19300060292
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Locking type: Longitudinal clamp
  • Locking material: Stainless steel; Polycarbonate
  • Surface Housing: Powder coated
  • Design: High design
Type

19300060292

Product type

Socket enclosure

Series

Han® 6B

Manufacturer part #

19300060292

Features

powder-coated

Factory colour

Grey

Thread size

M32

Type

Lateral cable input

Case material

Aluminium, die cast

Brackets

2

Series

Han® B

Content

1 pc(s)

Cable input

2x M32

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1990526 Socket enclosure 19300060292 19300060292 HARTING 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1990526 Socket enclosure 19300060292 19300060292 HARTING 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 76.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)